Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoARC6-08-24.0-LU-LU-3-1Copy
Order Code5051764
Product RangeAcceleRate ARC6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.740 ($148.051) |
Price for:Each
Minimum: 1
Multiple: 1
$128.74 ($148.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoARC6-08-24.0-LU-LU-3-1Copy
Order Code5051764
Product RangeAcceleRate ARC6 Series
Technical Datasheet
Connector to ConnectorPlug to Plug
No. of Positions8Ways
Connector Pitch0.635mm
No. of Rows2 Row
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Product RangeAcceleRate ARC6 Series
Wire Gauge34AWG
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Plug to Plug
Connector Pitch
0.635mm
Cable Length - Metric
609.6mm
Product Range
AcceleRate ARC6 Series
Jacket Colour
Blue
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
24"
Wire Gauge
34AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
