Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HLE-105-02-L-DV-BE-K-TRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 3737980 |
| Product Range | HLE Series |
| Your Part Number | |
| Technical Datasheet |
281 total stock globally
Need more?
281 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.160 ($5.934) |
| 10+ | $4.700 ($5.405) |
| 100+ | $4.230 ($4.8645) |
| 250+ | $4.160 ($4.784) |
| 500+ | $4.070 ($4.6805) |
Price for:Each
Minimum: 1
Multiple: 1
$5.16 ($5.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HLE-105-02-L-DV-BE-K-TRCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 3737980 |
| Product Range | HLE Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount |
| Product Range | HLE Series |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | HLE Series |
| Contact Plating | Gold Plated Contacts |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
