Print Page
IPD1-02-D-K
Connector Housing, Dual Row, IPD1, Receptacle, 4 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts
6,133 total stock globally
3,000 more incoming. You can reserve stock now
6,133 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.800 ($0.920) |
Price for:Each
Minimum: 10
Multiple: 10
$8.00 ($9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IPD1-02-D-K is a 4-pole 2-row 2.54mm Mini Mate? Discrete Wire Socket Housing with keyed polarization. The IPD1 series socket housing is compatible with CC79L, CC79R, IPL1 and IPM1 series connectors.
Applications
Industrial
Technical Specifications
Product Range
IPD1
No. of Positions
4Ways
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389

