Print Page
IPL1-120-01-L-D-K
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, Mini Mate IPL1
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPL1-120-01-L-D-KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 3515044 |
| Product Range | Mini Mate IPL1 |
| Your Part Number | |
| Technical Datasheet |
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.770 ($8.9355) |
| 10+ | $7.220 ($8.303) |
| 100+ | $6.670 ($7.6705) |
| 250+ | $6.000 ($6.900) |
| 500+ | $5.950 ($6.8425) |
Price for:Each
Minimum: 1
Multiple: 1
$7.77 ($8.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPL1-120-01-L-D-KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 3515044 |
| Product Range | Mini Mate IPL1 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Mini Mate IPL1 |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | Mini Mate IPL1 |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003175 |
