Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.25-AMS-AM
Order Code2856088
Product RangeRPCU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.290 ($52.0835) |
| 10+ | $43.940 ($50.531) |
| 50+ | $42.570 ($48.9555) |
| 100+ | $41.670 ($47.9205) |
| 250+ | $40.760 ($46.874) |
Price for:Each
Minimum: 1
Multiple: 1
$45.29 ($52.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCU-G-00.25-AMS-AM
Order Code2856088
Product RangeRPCU Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric250mm
Cable Length - Imperial9.9"
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product RangeRPCU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.9"
Jacket Colour
-
Product Range
RPCU Series
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001