Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSLW-108-01-L-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3739019
Product RangeSLW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.170 ($3.6455) |
| 10+ | $3.150 ($3.6225) |
| 100+ | $3.110 ($3.5765) |
| 500+ | $2.840 ($3.266) |
| 1000+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$3.17 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSLW-108-01-L-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3739019
Product RangeSLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Product RangeSLW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating5.2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Receptacle Female Contact
Product Range
SLW Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
5.2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
