Print Page
TMS-130-55-G-D
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Mount, TMS Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMS-130-55-G-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5018198 |
| Product Range | TMS Series |
| Your Part Number | |
| Technical Datasheet |
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.560 ($36.294) |
| 10+ | $27.460 ($31.579) |
| 25+ | $24.020 ($27.623) |
| 100+ | $23.290 ($26.7835) |
| 250+ | $22.420 ($25.783) |
Price for:Each
Minimum: 1
Multiple: 1
$31.56 ($36.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMS-130-55-G-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5018198 |
| Product Range | TMS Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Contact Termination Type | Through Hole Mount |
| Product Range | TMS Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Mount |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 5A |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 60Contacts |
| Product Range | TMS Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
