Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDSQXAF-032G-GN6MACopy
Manufacturer Standard Lead Time39 weeks
Order Code349861401
Also Known AsGTIN UPC EAN: 0619659155827
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.050 ($63.3075) |
Price for:Each
Minimum: 1
Multiple: 1
$55.05 ($63.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXAF-032G-GN6MACopy
Manufacturer Standard Lead Time39 weeks
Order Code349861401
Also Known AsGTIN UPC EAN: 0619659155827
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
App RatingA1
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
SDSQXAF-032G-GN6MA is 32GB Extreme MicroSDHC Class 10 U3 V30 memory card, 90MB/s 60MB/s. Maximises the performance of your smartphones, tablets and cameras; Sandisk Extreme MicroSDHC cards are ready for Full HD and 4K Ultra HD video recording and playback.
- Memory card and SD adaptor
- Read speed up to 90MB/s, write speed up to 60MB/s
- Meets UHS-I Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- A1 App rating for faster app loading on Android devices
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
App Rating
A1
Operating Temperature Min
-25°C
Product Range
-
Memory Capacity
32GB
UHS Standard
UHS-I U3
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
