Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0912G4021Copy
Manufacturer Standard Lead Time35 weeks
Order Code276879701
Product RangeSan Ace 92
Your Part Number
49 total stock globally
15 more incoming. You can reserve stock now
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.000 ($31.050) |
Price for:Each
Minimum: 1
Multiple: 1
$27.00 ($31.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0912G4021Copy
Manufacturer Standard Lead Time35 weeks
Order Code276879701
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM62.1CFM
Noise Rating43dBA
Power Rating4.68W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating390mA
IP Rating-
Air Flow - m3/min1.76m³/min
Product RangeSan Ace 92
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9A0912G4021 is a 12VDC 25mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 92-series 9A-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 3900RPM Speed rating
- -20 to 60°C Operating temperature range
- 4.68W Rated power
- 0.267"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
390mA
Air Flow - m3/min
1.76m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
62.1CFM
Power Rating
4.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
