Print Page
Image is for illustrative purposes only. Please refer to product description.
52 total stock globally
33 more incoming. You can reserve stock now
52 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $50.620 ($58.213) |
Price for:Each
Minimum: 1
Multiple: 1
$50.62 ($58.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB12P2K01
Order Code229289702
Technical Datasheet
Supply Voltage12VDC
Air Flow - CFM56.8CFM
Noise Rating66dBA
Power Rating40.8W
Product Overview
The 9BMB12P2K01 is a 12VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 6850RPM Speed rating
- -20 to 70°C Operating temperature range
- 40.8W Rated power
- 5.14"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Applications
HVAC
Technical Specifications
Supply Voltage
12VDC
Noise Rating
66dBA
SVHC
Lead (21-Jan-2025)
Air Flow - CFM
56.8CFM
Power Rating
40.8W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188241