Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224A401.Copy
Order Code1707242
Product RangeSan Ace 120 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224A401.Copy
Order Code1707242
Product RangeSan Ace 120 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating44dBA
Power Rating5.04W
Power Connection Type3 Lead Wires
Current Rating210mA
Product RangeSan Ace 120 Series
SVHCTo Be Advised
Alternatives for 9G1224A401.
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Noise Rating
44dBA
Power Connection Type
3 Lead Wires
Product Range
San Ace 120 Series
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Power Rating
5.04W
Current Rating
210mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256284
