
1,500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.690 ($22.6435) |
Product Information
Product Overview
The FN406-1-02 is a single-phase ultra compact EMC Filter designed for easy, fast and compact PCB-mounting. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptance. Standard PCB Filter is a practical solution to pass EMI system approval in a short time. The amperage rating is designed to offer the desired standard product. It has good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-0 Flammability rating
- -25 to 100°C Operating temperature range
- Low profile
- Very compact PCB-mountable design
- Aluminium case
Applications
Consumer Electronics, Commercial, Test & Measurement, Power Management, Medical
Technical Specifications
General Purpose
1A
1 Stage
-
FN 406 Series
250VAC
Single Phase
Through Hole
-
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
