Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-15-06
Order Code117260201
Product RangeFN 9222
Also Known As803779-SF
Technical Datasheet
62 total stock globally
120 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.480 ($12.052) |
Price for:Each
Minimum: 1
Multiple: 1
$10.48 ($12.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-15-06
Order Code117260201
Product RangeFN 9222
Also Known As803779-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN9222R-15-06 is a standard IEC Inlet Filter with quick-connect terminals. It combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The standard filter associated with the necessary safety acceptances. The standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- Excellent performance/size ratio
- Surge pulse protection
- Different output connections offering maximum flexibility for assembly
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9222
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221