Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9222R-15-06
Order Code117260202
Product RangeFN 9222
Also Known As803779-SF
Your Part Number
Technical Datasheet
130 total stock globally
Need more?
130 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.630 ($12.2245) |
Price for:Each
Minimum: 1
Multiple: 1
$10.63 ($12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9222R-15-06
Order Code117260202
Product RangeFN 9222
Also Known As803779-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN9222R-15-06 is a standard IEC Inlet Filter with quick-connect terminals. It combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. The standard filter associated with the necessary safety acceptances. The standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. Exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior.
- Excellent performance/size ratio
- Surge pulse protection
- Different output connections offering maximum flexibility for assembly
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 9222
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221