Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13+ REWIREABLE IEC LOCK
Order Code252721202
Technical Datasheet
6,829 total stock globally
Need more?
6829 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.400 ($15.410) |
Price for:Each
Minimum: 1
Multiple: 1
$13.40 ($15.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13+ REWIREABLE IEC LOCK
Order Code252721202
Technical Datasheet
IEC Connector TypeIEC C13 Plug
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
IL13+ REWIREABLE IEC LOCK is a rewireable connector with locking system IL. The locking system has a tensile force of typical 300N. It is recommended to use it with flange mount filters. Schaffner power connector with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. Easy retrofit for all electronic equipment's and devices. Typical application includes data centres, industrial equipment, medical devices, in-vitro diagnostic devices, broadcasting stations, mobile applications.
- Power cord connector with locking system for IEC inlets
- Suitable for use with any C14 IEC inlet
- Fits the complete Schaffner IEC inlet filter program with C14 IEC inlet
- 1 to 10A (ENEC), 1 to 15A (UL, CSA) approvals by rated current
- High potential test voltage is P–<gt/> PE 2000VAC (1min 50Hz), P –<gt/> N 2000VAC (1min 50Hz)
- Maximum continuous operating voltage is 250VAC, 50/60Hz
- IP20 according IEC 60529 protection category
- Operation temperature range from -25°C to +70°C
Technical Specifications
IEC Connector Type
IEC C13 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (14-Jun-2023)
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669