Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN114-3-02Copy
Order Code1191483
Product RangeRN Series
Your Part Number
No Longer Manufactured
Alternatives for RN114-3-02
1 Product Found
Technical Specifications
Inductance
2mH
DC Resistance Max
0.052ohm
Operating Temperature Max
100°C
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01105
