Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800562-SF
Order Code1191382
Product RangeFN 2060 Series
Also Known AsFN2060-20-06
Technical Datasheet
49 total stock globally
40 more incoming. You can reserve stock now
49 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $84.150 ($96.7725) |
2+ | $83.700 ($96.255) |
3+ | $83.240 ($95.726) |
5+ | $82.770 ($95.1855) |
10+ | $82.310 ($94.6565) |
20+ | $67.270 ($77.3605) |
Price for:Each
Minimum: 1
Multiple: 1
$84.15 ($96.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800562-SF
Order Code1191382
Product RangeFN 2060 Series
Also Known AsFN2060-20-06
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2060-20-06 is a multi-stage general purpose EMI Filter designed for easy and fast chassis mounting. It is suitable for noisy applications requiring good differential and common-mode attenuation. This Filter provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2060 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 800562-SF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48