Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRN242-6-02
Order Code1191527
Product RangeRN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRN242-6-02
Order Code1191527
Product RangeRN Series
Technical Datasheet
Inductance1.8mH
DC Current Rating6A
Product RangeRN Series
SVHCBoric acid (14-Jun-2023)
Alternatives for RN242-6-02
1 Product Found
Product Overview
The RN242-6-02 is a 6A current-compensated EMC/EMI Choke has high saturation resistance and excellent thermal behaviour. Symmetrical component of the noise is also attenuated by the leakage inductance of the windings. This choke is typically used in conjunction with suppression capacitors. It is suitable for EMI input filters, suppressing equipment with no earth connection and suppressing high interference levels.
- Through-hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
Applications
Industrial
Technical Specifications
Inductance
1.8mH
Product Range
RN Series
DC Current Rating
6A
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032