Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101163555
Order Code4015509
Product RangeNDT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.770 ($90.5855) |
| 5+ | $77.670 ($89.3205) |
| 10+ | $76.500 ($87.975) |
| 20+ | $74.980 ($86.227) |
| 50+ | $73.440 ($84.456) |
Price for:Each
Minimum: 1
Multiple: 1
$78.77 ($90.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101163555
Order Code4015509
Product RangeNDT Series
Technical Datasheet
Product RangeNDT Series
Panel Cutout Diameter44.5mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingFlange Mount
Switch Terminals-
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
NDT Series
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
44.5mm
Switch Operation
-
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Flange Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025