Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAES1235 (24VDC)
Order Code189033801
Product RangeAES Series
Technical Datasheet
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $489.800 ($563.270) |
Price for:Each
Minimum: 1
Multiple: 1
$489.80 ($563.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAES1235 (24VDC)
Order Code189033801
Product RangeAES Series
Technical Datasheet
Product RangeAES Series
Product Overview
The AES1235 (24VDC) is a DIN-rail mount Safety Control Module with monitoring of BNS range magnetic safety sensors. It is suitable for emergency stop applications/monitoring of electromechanical and non-contact switchgear. It is made of ventilated glass-fibre reinforced thermoplastic housing with 0.2µm gold flashed Ag-Ni contacts.
- Rigid or flexible pre-wired cable
- 2 Signalling outputs
- 0.6Nm Tightening torque for the terminals
- 20000000 Operations mechanical life
- 150000 Operations electrical life
- <lt/>50ms Drop-out delay in case of emergency stop
Applications
Industrial, Safety, Sensing & Instrumentation
Technical Specifications
Product Range
AES Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145