Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Order Code418629101
Product RangeAZ17 Series
Technical Datasheet
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $89.980 ($103.477) |
Price for:Each
Minimum: 1
Multiple: 1
$89.98 ($103.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Order Code418629101
Product RangeAZ17 Series
Technical Datasheet
Product RangeAZ17 Series
Product Overview
The AZ 17-11ZK is a safety Interlock Switch with separate/class 2 actuator. The interlock switch features on hinged guards, minimum actuating radius at 90° to the plane of the actuator 140mm and minimum actuating radius in line with the plane of the actuator 200mm. It is particularly suitable for hinged guards (front mounting).
Applications
Industrial
Technical Specifications
Product Range
AZ17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268