Print Page
Image is for illustrative purposes only. Please refer to product description.
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $110.100 ($126.615) |
Price for:Each
Minimum: 1
Multiple: 1
$110.10 ($126.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Z4VH336-11Z-M20 is a double-insulated Limit Switch with roller lever H actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Snap action with constant contact pressure up to switching point
- Lever angle adjustable in 10° steps
- Good resistance to oil and petroleum spirit
- Actuator heads can be repositioned by 4 x 90°
- M20 x 1.5 Cable entry
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
1A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165