Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-379-1
Order Code2835009
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-379-1
Order Code2835009
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating5A
Voltage Rating120V
Product Range-
Alternatives for 70-379-1
2 Products Found
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
120V
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124