Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007
Order Code120699902
Product RangeDZ5
Technical Datasheet
247 total stock globally
15,000 more incoming. You can reserve stock now
247 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.690 ($29.5435) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.69 ($29.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE007
Order Code120699902
Product RangeDZ5
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourBlue
Product RangeDZ5
Overall Length14mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DZ5CE007 is a 1-conductor insulated Cable End Ferrule with halogen-free plastic bezel, blue colour, copper conforming to ISO 1337 tube. Without marker tag holder, 3.1mm bezel diameter size and 20AWG gauge wire size.
- 8.2mm Tube length
- Medium cable end size
- 0.75mm² Cable cross-section
Applications
Industrial, Commercial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Blue
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (10-Jun-2022)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
DZ5
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014