Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoEZC100N3080
Order Code2210397
Product RangeEasyPact
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoEZC100N3080
Order Code2210397
Product RangeEasyPact
Technical Datasheet
Product RangeEasyPact
Current Rating80A
No. of Poles3 Pole
Voltage Rating VDC250VDC
Voltage Rating VAC550VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EasyPact
No. of Poles
3 Pole
Voltage Rating VAC
550VAC
SVHC
No SVHC (15-Jan-2018)
Current Rating
80A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85362090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.813