Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P10
Order Code283520602
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $261.940 ($301.231) |
Price for:Each
Minimum: 1
Multiple: 1
$261.94 ($301.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P10
Order Code283520602
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating6.3A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
Product Overview
The GV2P10 is a 3-pole Thermal Magnetic Circuit Breaker with screw clamp terminals. The TeSys GV2 series rotary knob control circuit breaker features manual and local control, when the motor circuit-breaker is used on its own, automatic and remote control when combined with a contactors, no live parts are accessible to direct finger contact.
- AC Network type
- 78A Magnetic tripping current
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 100000 cycles for AC-3 at 440V Electrical durability
- 1.7Nm Tightening torque
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690V
Current Rating
6.3A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324