Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1B001ULH
Order Code2210580
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max690V
Contact Current AC Max12A
IP / NEMA RatingIP40
Switch Disconnector Terminal StyleScrew Clamp
Approvals / StandardsIEC, EN, CSA, UL
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
12A
Switch Disconnector Terminal Style
Screw Clamp
Contact Voltage AC Max
690V
IP / NEMA Rating
IP40
Approvals / Standards
IEC, EN, CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127