Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1F027MLH
Order Code2210581
Product RangeHarmony
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1F027MLH
Order Code2210581
Product RangeHarmony
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max690V
Contact Current AC Max12A
IP / NEMA RatingIP40
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsIEC, EN, CSA, UL
Product RangeHarmony
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
12A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC, EN, CSA, UL
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP40
Switch Disconnector Mounting Type
Front Mount
Product Range
Harmony
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179