Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LE1D09M7Copy |
| Order Code | 2210564 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | LE1D09M7Copy |
| Order Code | 2210564 |
| Technical Datasheet | |
| Contact Configuration | - |
| No. of Positions | - |
| IP Rating | IP65 |
| Switch Case | PC (Polycarbonate) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| IP Rating | IP65 |
| No. of Positions | - |
|---|---|
| Switch Case | PC (Polycarbonate) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .882 |
