Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D12N7
Order Code2210566
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLE1D12N7
Order Code2210566
Product RangeTeSys
Technical Datasheet
Contact Configuration-
No. of Positions-
IP RatingIP657
Switch CasePC (Polycarbonate)
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
-
IP Rating
IP657
Product Range
TeSys
No. of Positions
-
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884