Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BD.
Order Code2210500
Product RangeTeSys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BD.
Order Code2210500
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC115A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC36A
Product RangeTeSys
SVHCTo Be Advised
Alternatives for LP1K0610BD.
2 Products Found
Product Overview
The LP1K0610BD from Schneider Electric is a TeSys K three pole contactor with normally open (NO) contacts. This contactor is approved by UL, CSA, BS 5424, IEC 60947, NF C 63-110 and VDE 0660 standards. TeSys K contactors offer the best performance/compactness ratio and seamless integration in all applications. They can be used in switching equipments or relay coils, powering control and signalling equipments.
- AC-3 and AC-4 utilisation category
- Rated operational voltage of 690VAC at 50Hz/60Hz for power and signalling circuit
- Rated operational current of 6A at <= 440VAC (AC-3) for power circuit
- Motor power of 3KW at 440VAC, 50Hz/60Hz
- Control circuit voltage of 24VDC
- UL94 V-1 flammability
- Average impedance of 3mohm at 50Hz for power circuit (Ith= 20A)
- IP2x degree of protection conforming to VDE 0106 standard
- Rated impulse withstand voltage of 8KV
- Rated breaking capacity of 110A at 440V conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
24V
Load Current Resistive
15A
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
6A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22