Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The LRD365 is a TeSys D Thermal Overload Relay. TeSys D contactor is standard motor protection, line protection, motor overload, stalling, loss of phase.
- Manual and automatic reset
- Sealable flap
- Terminal block for separate mounting
- Remote electrical reset
- 5A Conventional free air thermal current
- Rated operational voltage of 690VAC at 400Hz
- -20 to 60°C Temperature compensation
- -20 to 60°C Ambient air temperature range for operation
Applications
Industrial
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405