Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $985.660 ($1,133.509) |
Product Information
Product Overview
The METSEPM5110 is a 1-output Power Meter for energy cost and basic network management applications providing the measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pin-point energy savings, optimize equipment efficiency and utilization and perform a high level assessment of the power quality in an electrical network. In a single 96 x 96mm unit, with a graphical display, all three phases, neutral and ground can be monitored simultaneously. The bright, anti-glare display features large characters and powerful backlighting for easy reading even in extreme lighting conditions and viewing angles. It is also ideal for sub-metering applications, as the meters track real-time power conditions and monitor control functions, provide basic power quality values and monitor equipment and network status in an effort to increase network reliability and power availability.
- Easy to install and operate
- Easy circuit breaker monitoring and control
- Direct metering of neutral current
- High performance and accuracy
- Up to the 15th harmonic power quality analysis
- 1 digital output, 33 alarms
- Dual Ethernet ports to daisy chain meters together
- Ethernet-to-serial gateway functionality
- Onboard web pages for viewing real-time and logged information
- Cyber security enhancements to help ensure data integrity
- Data logging locally in non-volatile memory
- Multiple tariffs gives flexibility in billing structure
- Individual harmonics in addition to THD and TDD to help locate source of disturbances
- Graphical display with intuitive menu-driven navigation
- Compact design, two clips for mounting
- 4 current inputs
- Extended voltage range
- Real-time clock with battery back-up
Applications
System Monitoring, Metering
Technical Specifications
Three Phase
Panel
To Be Advised
100VAC to 415VAC, 125VDC to 250VDC
PowerLogic PM5000 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate