Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHO
Order Code185371201
Product RangeClimasys CC
Also Known As3606480152504
Technical Datasheet
59 total stock globally
54 more incoming. You can reserve stock now
59 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $59.280 ($68.172) |
Price for:Each
Minimum: 1
Multiple: 1
$59.28 ($68.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHO
Order Code185371201
Product RangeClimasys CC
Also Known As3606480152504
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimasys CC
Product Overview
The NSYCCOTHO is an adjustable ClimaSys Thermostat with bimetal sensor for fan or alarm control.
- NO Contact Configuration
- <lt/>10mohm of Contact Resistance
- 35mm DIN Rail Mounting
Applications
Motor Drive & Control
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
Climasys CC
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06