Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEL166D6
Order Code281885702
Product RangeSpacial S3D Series
Technical Datasheet
1,961 total stock globally
Need more?
1961 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.430 ($5.0945) |
Price for:Each
Minimum: 1
Multiple: 1
$4.43 ($5.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYEL166D6
Order Code281885702
Product RangeSpacial S3D Series
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial6.3"
Cable Length - Metric160mm
Jacket ColourGreen, Yellow
Product RangeSpacial S3D Series
Product Overview
Earth cable easier to install a safe earth connection with a perfect contact.
- Brass and copper alloy terminal, green and yellow PVC insulating sheath
- 160mm length
- Ø6.4mm terminal
- Set of 10 cables
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
160mm
Product Range
Spacial S3D Series
Cable Length - Imperial
6.3"
Jacket Colour
Green, Yellow
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013