Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPM700MG
Order Code221065302
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoPM700MG
Order Code221065302
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min110VAC
Supply Voltage Max415VAC
Backlighting ColourGreen
No. of Digits / Alpha-
Display Size73mm x 69mm
Screen Size-
Panel Cutout Height92mm
Panel Cutout Width92mm
Panel Cutout Diameter-
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage Min
110VAC
Backlighting Colour
Green
Display Size
73mm x 69mm
Panel Cutout Height
92mm
Panel Cutout Diameter
-
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
415VAC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
92mm
Operating Temperature Min
-5°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55