Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD
Order Code278044501
Product RangeHarmony RPF Series
Technical Datasheet
258 total stock globally
Need more?
258 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.220 ($25.553) |
Price for:Each
Minimum: 1
Multiple: 1
$22.22 ($25.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2ABD
Order Code278044501
Product RangeHarmony RPF Series
Technical Datasheet
Product RangeHarmony RPF Series
Product Overview
The RPF2ABD is a Power Relay with DPST-NO silver tin oxide contacts and quick-connect terminals. This Zelio RPF-series DIN-rail and panel mount plug-in relay features without lockable test button control. Standard pin arrangement (with socket). Input and output current and voltage adaptation. Suitable for simple hard-wired logic control system cycles.
- Flat shape of pin
- 100000 cycles For resistive load electrical durability
- 2000VAC Dielectric strength
- 25ms Operate/release time
- -40 to 55°C Ambient air temperature range
- IP40 Protection rating
Applications
Industrial, Building Automation, Medical, HVAC
Technical Specifications
Product Range
Harmony RPF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089