Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK174E
Order Code2058590
Product RangeHarmony XALK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK174E
Order Code2058590
Product RangeHarmony XALK Series
Technical Datasheet
Contact Configuration1NO / 1NC
Switch OperationOff-On
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHarmony XALK Series
Alternatives for XALK174E
1 Product Found
Product Overview
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Contact Configuration
1NO / 1NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round
Product Range
Harmony XALK Series
Switch Operation
Off-On
Contact Current Max
6A
Contact Voltage DC Nom
600V
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167