Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XALK178FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 372927801 |
| Product Range | Harmony XALK Series |
| Your Part Number | |
| Technical Datasheet |
452 total stock globally
50 more incoming. You can reserve stock now
452 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $185.640 ($213.486) |
Price for:Each
Minimum: 1
Multiple: 1
$185.64 ($213.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XALK178FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 372927801 |
| Product Range | Harmony XALK Series |
| Technical Datasheet | |
| Contact Configuration | 2NC |
| No. of Positions | - |
| Approvals / Standards | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 |
| IP Rating | - |
| Switch Case | Plastic |
| Product Range | Harmony XALK Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The XALK178F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.
- Rated current is 3A at 240VAC
- Slow-break contact operation
- Trigger action type
- Operating force of 40N
- Red colour pushbutton with yellow cover
- Durability of 300000 cycles
- IP65, NEMA13, 4X degree of protection
- UL, CSA, IEC certified
Applications
Safety, Automation & Process Control, Industrial
Technical Specifications
| Contact Configuration | 2NC |
|---|---|
| Approvals / Standards | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 |
| Switch Case | Plastic |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Positions | - |
|---|---|
| IP Rating | - |
| Product Range | Harmony XALK Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
