Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD21Copy
Manufacturer Standard Lead Time8 weeks
Order Code251811401
Your Part Number
136 total stock globally
Need more?
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.770 ($69.8855) |
Price for:Each
Minimum: 1
Multiple: 1
$60.77 ($69.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD21Copy
Manufacturer Standard Lead Time8 weeks
Order Code251811401
Technical Datasheet
SVHCTo Be Advised
Product Overview
The XB4BD21 is a 2-position black Voltage Selector Switch with screw clamp terminals. It features 1NO contact configuration and slow-break contact operation function. The switch is made of chromium plated metal bezel with silver alloy contacts.
- 2-position 90° operator position
- 22mm mounting diameter
- 1000000-cycle mechanical durability
- 6kV conforming to EN/IEC 60947-1 rated impulse withstand voltage
- IP69 K conforming to IEC 60529
Applications
Industrial
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
