Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $116.040 ($133.446) |
Product Information
Product Overview
XB5AW36B5 is an illuminated pushbutton. This harmony XB5 illuminated modular blue push button operates with a spring return mechanism, is supplied with 24V AC/DC, and uses a universal LED and screw clamp terminals. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact-resistant, dust-resistant, water-resistant and vibration resistant. It has standards like JIS C8201-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by GL, CSA, BV, LROS (Lloyds register of shipping), DNV, UL listed.
- Dark grey plastic bezel material, plastic fixing collar material
- Standard head type, round shape of signalling unit head, spring return type of operator
- Blue flush, unmarked operator profile, 1NO + 1NC contacts, slow break contact operation
- Universal LED light source, integral LED bulb base, 24VAC/DC 50/60Hz rated supply voltage
- Blue cap/operator or lens colour, dimension (w x h x d) is 41.91mm x 29.972mm x 56.896mm
- Mechanical durability is 10000000 cycles, silver alloy (Ag/Ni) contact material
- Short-circuit protection, steady signalling type, 18mA current consumption
- IP66 IEC 60529, IP69, IP69K, IP67 (IP degree of protection), 18 months warranty
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Harmony
SPST-NO, SPST-NC
Flush
6A
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
Momentary
Blue
120V
125V
Panel Mount
Blue
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate