Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP4151
Order Code2210609
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XE2SP4151 is a 1 NC + 1 NO snap-action Contact Block suitable for 1 step or 2 step foot switches.
Applications
Industrial, Commercial, Automotive
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
No. of Poles
1 Pole
Contact Voltage AC Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021