Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSBA5120
Order Code2210552
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Relay MountingDIN Rail
Contact Current2.5A
Relay TerminalsScrew
Contact Voltage AC Nom300V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP40, IP20
Technical Specifications
Coil Voltage
24VDC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP40, IP20
Contact Configuration
SPST-NO, SPST-NC
Contact Current
2.5A
Contact Voltage AC Nom
300V
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164