Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVDC9BCopy |
| Order Code | 2210643 |
| Product Range | Harmony Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVDC9BCopy |
| Order Code | 2210643 |
| Product Range | Harmony Series |
| Technical Datasheet | |
| Supply Voltage VAC | 48V |
| Supply Voltage VDC | 48V |
| Tones | Continuous, Intermittent |
| Sound Pressure Level (SPL) | 90dBA |
| IP / NEMA Rating | IP40 |
| Product Range | Harmony Series |
| Resonant Frequency | - |
| Current Consumption | 20mA |
| External Depth | 70mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage VAC | 48V |
|---|---|
| Tones | Continuous, Intermittent |
| IP / NEMA Rating | IP40 |
| Resonant Frequency | - |
| External Depth | 70mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VDC | 48V |
|---|---|
| Sound Pressure Level (SPL) | 90dBA |
| Product Range | Harmony Series |
| Current Consumption | 20mA |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389091 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .139 |
