Print Page
Image is for illustrative purposes only. Please refer to product description.
301 total stock globally
Need more?
301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.050 ($26.5075) |
Price for:Each
Minimum: 1
Multiple: 1
$23.05 ($26.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE101
Order Code311488601
Technical Datasheet
Contact Current Max3A
Contact Voltage AC Max240V
Product Overview
ZB2BE101 is a contact block. This additional contact block for high power switching is a separate component of diameter 22mm XB4 or XB5 ranges It features a single NO contact block and screw connection type. It is easily fitted on the back of high power switching contacts ZBE50x. It is has compatibility with XB4, XAPS2, XACA, XB5. Standards are EN/IEC 60947-5-1, UL 508, EN/IEC 60204-32, CSA C22.2 No 14.
- 1 NO contacts type and composition, front mounting of block
- Slow-break contact operation, 1000000 cycles mechanical durability
- 10A conventional enclosed thermal current
- 600V (pollution degree 3) conforming to IEC 60947-1 rated insulation voltage
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- 25Mohm maximum resistance across terminals, operating force range from 13 to 15N
- (13-14)NO terminals description ISO n°1
- Class II conforming to IEC 61140 protection
- Short-circuit protection : 10A fuse protection by cartridge fuse type gG (gl)
- Operating ambient air temperature range from -25 to 70°C, 18 months warranty
Technical Specifications
Contact Current Max
3A
Contact Voltage AC Max
240V
Alternatives for ZB2BE101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013