Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ3
Order Code3729564
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $39.520 ($45.448) |
5+ | $38.740 ($44.551) |
10+ | $37.940 ($43.631) |
20+ | $37.160 ($42.734) |
50+ | $36.360 ($41.814) |
Price for:Each
Minimum: 1
Multiple: 1
$39.52 ($45.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BJ3
Order Code3729564
Product RangeHarmony
Technical Datasheet
For Use WithNon-Illuminated Selector Switches
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony
Product Overview
The ZB4BJ3 is a Ø22mm Round Head for selector switch. This head has chromium plated metal bezel and 3 positions ±45° non padlockable black long handle stay put operator. It is suitable for use with the harmony XB4 series switches.
- Class I Conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Non-Illuminated Selector Switches
Product Range
Harmony
IP / NEMA Rating
IP66, IK03, NEMA 4X
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042