Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD2
Order Code372819502
Product RangeHarmony XB5 Series
Technical Datasheet
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.470 ($36.1905) |
Price for:Each
Minimum: 1
Multiple: 1
$31.47 ($36.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AD2
Order Code372819502
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Product Overview
The ZB5AD2 is an Ø 22mm selector switch head with standard handle for Harmony XB5/XALF switches. The selector switch head has 2 positions and 90 degree stay put type of operator.
- Black colour handle
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 and IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
Product Range
Harmony XB5 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02259