Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS844
Order Code372836502
Product RangeHarmony XB5 Series
Also Known As785901376682
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $50.330 ($57.8795) |
Price for:Each
Minimum: 1
Multiple: 1
$50.33 ($57.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AS844
Order Code372836502
Product RangeHarmony XB5 Series
Also Known As785901376682
Technical Datasheet
For Use WithXB5 Series Emergency Stop Pushbutton Switches
IP / NEMA RatingIP65
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AS844 is an Ø 40mm emergency stop pushbutton head for use with Harmony XB5 switches.
- Red mushroom head unmarked
- 22mm mounting diameter
- Turn to release
- Trigger action and mechanical latching operator
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP66 rated and conformance to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Emergency Stop Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AS844
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04463