Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1111
Order Code372907202
Product RangeHarmony
Also Known As785901115076
Technical Datasheet
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.140 ($22.011) |
Price for:Each
Minimum: 1
Multiple: 1
$19.14 ($22.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1111
Order Code372907202
Product RangeHarmony
Also Known As785901115076
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithHarmony XAL, XAPS Series Control Stations
Contact Voltage DC Max-
Product RangeHarmony
Product Overview
The ZENL1111 is a single contact block for use with XB5 Ø 22mm control, signalling units and XAPS control station.
- SPST-NO contact configuration
- Rated operational current 6A at 120V, AC-15, A600 conforming to EN/IEC 60947-5-1
- Screw clamp terminals
- IP20 degree of protection
- Silver alloy contact material
- Rear mounting
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Harmony XAL, XAPS Series Control Stations
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01