Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP78601Copy
Order Code1197679
Product RangeRT Series
Also Known As8-1393234-4
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP78601Copy
Order Code1197679
Product RangeRT Series
Also Known As8-1393234-4
Technical Datasheet
Socket MountingThrough Hole
No. of Pins5Pins
Current Rating12A
Voltage Rating400VAC
Product RangeRT Series
Product Overview
The RP78601 is a 1-pole 5-pin Socket with PCB terminals and pinning 3.5mm.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
Current Rating
12A
Product Range
RT Series
No. of Pins
5Pins
Voltage Rating
400VAC
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715
